
This USB cable assembly features a 1m length with a 28AWG round wire type and a current rating of 1A. The assembly is designed for use with USB 2.0 and 3.0 applications and is compliant with Reach SVHC regulations. The cable is packaged in bulk and has a voltage rating of 30V.
Sign in to ask questions about the Molex 88732-8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88732-8000 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 88740 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.