Molex 88732-8600 technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 3.28foot |
| Max Current Rating | 1A |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data, USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-8600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
