Sign in to ask questions about the Molex 88732-8602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88732-8602 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 1m |
| Max Current Rating | 1A |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88740 |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-8602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
