
This USB cable assembly is a 1.8m long, male to male connection with a current rating of 1A and a voltage rating of 30V. It is constructed with 28AWG wire and is compliant with RoHS and Reach SVHC regulations. The assembly is packaged in bulk and features a black color with a USB connector type A and B.
Sign in to ask questions about the Molex 88732-8802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88732-8802 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1.8m |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 88740 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-8802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.