
This cable assembly features a 1.8m length with a 28AWG wire gauge, supporting a maximum current rating of 1A and a voltage rating of 30V. The assembly consists of 5 circuits with 4 conductors, and is packaged in bulk. The connectors are of USB type, with a black color.
Sign in to ask questions about the Molex 88732-8812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88732-8812 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1.8m |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 88740 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-8812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
