
Shielded USB 1.1 cable assembly with male-to-male USB plugs. Features 4 conductors, 4 contacts, and 4 positions, utilizing 28AWG copper alloy contacts. Offers a 1A current rating and 30V voltage rating, with a 2m lead length and 12Mbps data rate. Available in white, black, and grey, this RoHS compliant cable assembly is designed for reliable interconnection.
Molex 88732-9200 technical specifications.
| Color | White, Black, Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Data Rate | 12Mbps |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 2.09m |
| Max Current Rating | 1A |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| USB Standard | USB 1.1 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB, Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-9200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
