
Shielded USB 1.1 interconnection device featuring male-to-male USB connectors. This 4-conductor, 4-position cable offers a 1A current rating and 30V voltage rating, with a data rate of 12Mbps. Constructed with bronze contacts and 28AWG wire, it extends 5 meters (16.43 feet) in white. RoHS compliant and lead-free.
Molex 88732-9400 technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Material | Bronze |
| Current Rating | 1A |
| Data Rate | 12Mbps |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Lead Length | 5m |
| Length | 16.43foot |
| Max Current Rating | 1A |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| USB Standard | USB 1.1 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-9400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
