Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-B, USB 2.0, 1.32m Length, White
Molex 887329120 technical specifications.
| Gender | Male |
| Number of Circuits | 4 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.