Sign in to ask questions about the Molex 88738-8100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88738-8100 technical specifications.
| Connector Type A | USB |
| Contact Material | Bronze |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88738-8100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.