
The 88741-8000 is a 24-conductor DVI cable assembly with a length of 2 meters. It features a maximum current rating of 3A and a voltage rating of 40V. The cable is shielded and has gold-plated contacts. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Molex 88741-8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88741-8000 technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male to Male |
| Lead Length | 2m |
| Length | 6.56foot |
| Max Current Rating | 3A |
| Number of Circuits | 24 |
| Number of Conductors | 24 |
| Number of Poles | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88744 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
