Molex 88741-8001 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88744 |
| Termination | Solder |
| Weight | 3.189472oz |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.