
This 24-circuit shielded DVI cable assembly features a current rating of 3A and a lead length of 5 meters. The assembly is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The cable is made of round, data-carrying wire and is terminated with solder connections.
Sign in to ask questions about the Molex 88741-8020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88741-8020 technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| Current Rating | 3A |
| Gender | Male to Male |
| Lead Length | 5m |
| Length | 16.4foot |
| Number of Circuits | 24 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88744 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
