Sign in to ask questions about the Molex 88741-8200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88741-8200 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Max Current Rating | 3A |
| Number of Circuits | 29 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 88744 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
