
This DVI cable assembly features a 3A current rating and 40V DC rated voltage. It has a length of 2m and is unshielded. The termination is solder type. The cable assembly is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Molex 88741-8300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88741-8300 technical specifications.
| Color | Natural, Black |
| Connector Type A | DVI, Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male to Male |
| Lead Length | 2m |
| Length | 6.56foot |
| Max Current Rating | 3A |
| Number of Circuits | 29 |
| Number of Conductors | 29 |
| Number of Poles | 29 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88744 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 8.010329oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
