Molex 88741-8301 technical specifications.
| Color | Natural |
| Connector Type A | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 2m |
| Mount | Cable |
| Number of Circuits | 29 |
| Package Quantity | 20 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88744 |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
