Molex's 88741-9600 is a 2m DVI cable assembly with 24 circuits, rated for 3A current. It is packaged in bags with 20 units per package. The assembly is compliant with RoHS regulations. It is designed for use in audio and video applications, including HDMI, VGA, and RCA interfaces.
Molex 88741-9600 technical specifications.
| Connector Type A | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 24 |
| Package Quantity | 20 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88744 |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-9600 to view detailed technical specifications.
No datasheet is available for this part.