Molex 887418101 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 2m |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bag |
| Series | 88744 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 887418101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.