
This 24-position female I/O connector features a vertical orientation and is rated for 40V and 3A. It has a pitch of 1.9mm and is terminated with solder. The connector is available in bulk packaging with 200 pieces per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Molex 887419200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 887419200 technical specifications.
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Series | 88744 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 887419200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
