Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 88751-1410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SATA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Lead Length | 1.5m |
| Length | 1.5m |
| Max Current Rating | 1.5A |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 88755 |
| Termination | Crimp |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Molex 88751-1410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
