This Molex 88751 series board-to-board header features 15 female crimp termination contacts, with a rated current of 1.5A and a dielectric withstanding voltage of 500VDC. The header is designed for commercial reliability and has a straight mounting style. It is available in a single configuration and has a black insulator color with a tin contact finish termination.
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 88751 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |