
This 1m USB cable assembly features a male to male connector configuration with a current rating of 1A and a voltage rating of 30V. It is constructed with 28AWG wire and is lead-free compliant. The assembly is packaged in bulk and is RoHS compliant. The cable is suitable for use in a variety of applications, including data transmission. Operating temperatures are not specified.
Sign in to ask questions about the Molex 88753-8200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88753-8200 technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 1m |
| Max Current Rating | 1A |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88740 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 88753-8200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.