
This shielded USB cable assembly features a 30V maximum voltage rating and 1A current rating. It has 5 conductors and is made with 28AWG wire. The assembly is 5.9 feet long and is packaged in bulk. It is RoHS compliant and lead free.
Sign in to ask questions about the Molex 88753-8500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88753-8500 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 5.9foot |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 5 |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88753-8500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
