
This male-to-male audio/video cable assembly features DVI-D and HDMI A plugs, constructed with a copper alloy contact material and gold plating for reliable signal transmission. The 2-meter (6.56 ft) cable, rated for 40V and 500mA, is designed for up to 10 mating cycles and operates within a temperature range of -20°C to 50°C. The assembly is UL94 V-0 flammability rated and lead-free, ensuring compliance with environmental standards.
Sign in to ask questions about the Molex 88768-3510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88768-3510 technical specifications.
| Color | Natural, Black |
| Connector Type A | HDMI, DVI, Plug |
| Connector Type B | DVI, HDMI, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 2m |
| Mating Cycles | 10 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Number of Circuits | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88768 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88768-3510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
