
This Molex cable assembly features a 30V AC maximum voltage rating and 1A current rating. It has 59 conductors and is shielded for electromagnetic interference protection. The cable has a length of 2 meters and a 30AWG wire gauge. It is packaged in a bag with 50 units per package.
Sign in to ask questions about the Molex 88768-5500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88768-5500 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | DVI, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Length | 2m |
| Length | 2m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 59 |
| Number of Conductors | 59 |
| Number of Poles | 59 |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | 88768 |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 88768-5500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
