This Molex connector features 120 gold-plated contacts, a straight orientation, and a 2.54mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The operating temperature range is -55°C to 105°C. The connector is available in quantities of 800 per box.
Molex 89177-6010 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 89177 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.