
This 120-position connector features a current rating of 1A and a voltage rating of 500V. The contacts are plated with gold for reliable connections. The connectors are packaged in trays of 800 units and are compliant with RoHS regulations.
Molex 89177-6011 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 120 |
| Number of Positions | 120 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 89177 |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
