Sign in to ask questions about the Molex 89177-6013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 89177-6013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 89177 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 89177-6013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
