Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Tray
Molex 89177-6020 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.