
This 120-position 2-row receptacle connector features a current rating of 1A and an operating temperature range of -55°C to 105°C. It is designed for through-hole mounting and has a gold-plated bronze contact material. The connector is packaged in boxes of 800 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 89177-6030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Lead Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.57mm |
| Series | 89177 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 89177-6030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.