Conn Eurostyle Block 48 POS 5mm Solder ST Thru-Hole 17.5A/Contact
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 48 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 17.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS Version | 2002/95/EC |