
This 13-position rectangular connector features a contact plating of tin and a voltage rating of 250V. It is designed for through-hole mounting and has a current rating of 4A. The connector is available in a bulk packaging quantity of 1000 pieces and is RoHS compliant. It has a pitch of 2mm and is designed for use in applications with operating temperatures between -25°C and 85°C.
Molex 89401-1310 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 89401 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 89401-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
