
Right angle, through-hole mount receptacle for telecom and datacom applications. Features 4 contacts with gold-plated bronze material and solder termination. Rated for 1A current and 750V AC, operating between 0°C and 40°C. This locking connector offers a 1.4mm pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Molex 89485-8001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Gender | Female |
| Length | 7.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 89485 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
