This 4-position right angle receptacle connector features a shielded design and is plated with gold. It has a maximum voltage rating of 750V AC and is designed for through hole mount. The connector is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 89485-8003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 89485-8003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Features | Shielded |
| Gender | Receptacle |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.4mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Molex 89485-8003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
