Molex 89761-1760 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Halogen Free | Low Halogen |
| Lead Length | 150mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 89761-1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.