Molex 89761-6134 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 89761 |
| RoHS | Compliant |
Download the complete datasheet for Molex 89761-6134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
