This SMA shielded cable assembly features a 6inch length and 50 ohm impedance, with a black color and shielded design. It is available in a package quantity of 300 units. The assembly consists of a male SMA connector on one end and a female SMA plug on the other, making it suitable for various applications.
Sign in to ask questions about the Molex 89761-6772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 89761-6772 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Package Quantity | 300 |
| Series | 89761 |
| RoHS | Compliant |
Download the complete datasheet for Molex 89761-6772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
