
Female, 2-position, 1-row surface mount interconnection device with a 2.54mm pitch. Features tin and gold plated bronze contacts, a 1.5A current rating, and a straight orientation. Housing is black, UL94 V-0 rated, and operates from -55°C to 125°C. Compliant with ELV and RoHS standards, this lead-free component is supplied in a strip.
Molex 90059-0007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1.5A |
| Depth | 4.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.19inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® 7859 |
| Termination | Crimp |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90059-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
