
Modular plug connector, 6 position, 6 contact male, straight orientation, unshielded. Features IDC termination with a 1.02mm pitch, designed for flat wire/cable types. Constructed with a polycarbonate housing and bronze contacts plated with gold and tin. Rated for 1.5A current and 125V voltage, operating between -40°C and 60°C. UL approved and RoHS compliant, with a UL94 V-0 flammability rating.
Molex 90075-0031 technical specifications.
| Approvals | UL |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.524inch |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90075 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 6.6mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 90075-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
