
This male, straight, unshielded USB connector features a 6-position, 6-contact configuration with IDC termination. Constructed from polycarbonate with bronze contacts plated in gold and tin, it offers a 1.5A current rating and 125V voltage rating. The connector operates within a -40°C to 60°C temperature range and is UL approved with a UL94 V-0 flammability rating. It is RoHS compliant and designed for flat wire/cable mounting.
Molex 90075-0035 technical specifications.
| Approvals | UL |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.524inch |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90075 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 6.6mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 90075-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
