The Molex 900750001 is a modular plug with 4 contacts, a terminal pitch of 1.02mm, and an IDT termination method. It has a maximum operating temperature range of -40 to 60°C and a maximum voltage rating of 125VDC. This cable mount connector has a maximum current rating of 1.5A per contact and is rated for Cat 3 applications.
Checking distributor stock and pricing after the page loads.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |