This RJ-11 modular connector features a PL gender and 6 contacts, with crimp termination and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -40°C to 60°C. The connector meets Cat 3 standards and has a maximum voltage rating of 125VDC and a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |