This RJ-11 modular plug features a 6-contact design with crimp termination and a straight body orientation. It is rated for use in temperatures between -40°C and 60°C and has a maximum voltage rating of 125VDC. The plug is designed for cable mount applications and has a terminal pitch of 1.02mm.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |