900804 Black Metal Coat Rack with Umbrella Stand by Coaster
Molex 900804 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 4 |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.