
8-position, 2-row shrouded header receptacle with straight orientation and through-hole, cable mount termination. Features phosphor bronze contacts with tin and gold plating, rated for 3A current and 350V voltage. Operates across a temperature range of -55°C to 125°C, with a 2.54mm pitch and 2.1mm depth. Housing is black, non-insulated, low halogen, and lead-free. Supports wire gauges from 24AWG to 22AWG.
Molex 90119-2109 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.9mm |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90119-2109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
