
2-position, 1-row male header with 2.54mm pitch for board-to-board applications. Features brass contacts with tin plating, rated for 3A current and 350V voltage. Through-hole mounting with solder termination, housed in a black, UL94 V-2 flammability rated insulator. Operates across a -55°C to 125°C temperature range, is RoHS compliant, and lead-free.
Molex 90120-0122 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90120 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
