
14-circuit, vertical mount, through-hole header with male contact gender. Features brass contacts with tin plating, a 2.54mm pitch, and a 3A current rating. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 350V AC/DC. Constructed from UL94 V-2 rated black material.
Molex 90120-0134 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90120 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.