
Rectangular header connector featuring a 2.54mm pitch and 14 circuits. This male connector offers straight orientation for through-hole mounting and solder termination. Constructed with brass and copper alloy contacts plated in gold, it supports a 3A current rating and operates within a -55°C to 125°C temperature range. The housing is made from glass and polyester, with a maximum voltage rating of 350V.
Molex 90120-0774 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90120 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.