24-circuit, single-row male header with 2.54mm pitch, straight orientation, and through-hole termination. Features brass or copper alloy contacts with gold plating, rated for 3A current and 350V AC voltage. Constructed with glass and polyester housing in black, operating between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90120-0784 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90120-0784 technical specifications.
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 60.96mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Circuits | 22 |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90120-0784 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.