
3-circuit, 1-row male header connector with a 2.54mm pitch. Features brass contacts with tin plating, a 3A current rating, and a 350V voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. Operates within a temperature range of -55°C to 125°C, with a lead-free and RoHS compliant construction.
Molex 90121-0123 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90121 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
