
Right-angle, unshrouded header with 40 positions and 1 row, featuring a 2.54mm pitch. This male connector utilizes brass contacts with gold and tin plating, offering a 3A current rating and 350V voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C. The black housing is lead-free and RoHS compliant.
Molex 90121-0160 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90121 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90121-0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.